M83723/85W2255Y L/C

Heilind Number:EDA346-080-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 3A amperage rating and copper alloy contact material, they provide secure power transmission. The double-row design, with 80 positions and a .125-inch pitch, offers ample connection options for your circuit boards. Perfect for space-saving layouts, the right-angle mount orientation and .2-inch row spacing optimize PCB real estate. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent functionality. Explore our range of high-quality connectors for your next project.