M83723/85W24196 L/C

Heilind Number:EDA346-080-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-558-258

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green exterior and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and copper alloy contacts, they ensure reliable power transmission. Offering a dual-row configuration with 80 positions, they provide ample connectivity options for your applications. The right-angle mount orientation and .125-inch pitch make for convenient installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for all your connectivity needs. Explore our range of Card Edge Connectors today and streamline your PCB designs.