M83723/85W24197 L/C

Heilind Number:EDA346-080-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage and copper alloy contacts, they offer reliable power transmission. The dual-row design with 80 positions allows for ample connectivity options, while the right-angle mount orientation and .125" pitch facilitate easy installation. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Upgrade your PCB setup with these high-quality components.