M83723/85W24199 L/C

Heilind Number:EDA346-080-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-558-804

Detailed Description

Enhance connectivity in your circuit with these high-performance Card Edge Connectors. Designed for maximum efficiency, these connectors feature a two-row configuration with 80 positions, ensuring seamless communication between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable and secure connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various industrial environments. Their right-angle mount orientation offers flexibility in installation, making them ideal for space-constrained applications. Upgrade your PCB connections with these green connectors, a must-have in any electronic setup.