M83723/85W2419Y L/C

Heilind Number:EDA346-080-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-558-808

Detailed Description

Enhance the connectivity of your electronic devices with these Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliability in your circuitry. With two rows and 80 positions, they provide ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation offers flexibility in placement. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.