M83723/85W24436 L/C

Heilind Number:EDA346-080-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-558-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and boast a durable construction with UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, they ensure reliable power transmission up to 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise connections for optimal performance. With 80 positions available, they offer ample versatility for your circuitry needs. Mountable at a convenient Right Angle orientation, they streamline installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Explore our full range of PCB connectors for more innovative solutions.