M83723/85W24438 L/C

Heilind Number:EDA346-080-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-558-878

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a sleek right angle mount orientation, they offer effortless installation and space-saving benefits. The copper alloy contact material ensures reliable conductivity, while the two rows of 80 positions each provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in their robust design and superior functionality for your next project. Elevate your PCB connectivity with ease.