M83723/85W24439 L/C

Heilind Number:EDA346-080-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-559-201

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing, these connectors offer durability and reliability. With a 3 A amperage rating, they ensure efficient power transmission. The Copper Alloy contact material and dual rows with 80 positions guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Their right angle mount orientation and .125-inch pitch facilitate easy installation on PCBs, while the .2-inch row spacing allows for efficient board-to-board connections. Perfect for use in industrial, commercial, and consumer electronics, these connectors are a vital component for achieving seamless connectivity in your projects.