M83723/85W2443N L/C

Heilind Number:EDA346-080-559-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-559-202

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 80 positions each, these connectors offer ample connectivity options for your PCB boards. The right-angle mount orientation facilitates seamless integration, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Upgrade your connection solutions with these green Card Edge Connectors.