M83723/85W24576 L/C

Heilind Number:EDA346-080-559-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-559-204

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, these connectors ensure reliable power transmission. The two-row configuration and copper alloy contact material guarantee secure and efficient connections, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Boasting 80 positions, they offer ample room for multiple connections. Their right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105 °C, they are suitable for various environments. Upgrade your PCB setup with these high-quality connectors.