M83723/85W24577 L/C

Heilind Number:EDA346-080-559-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 80 positions, they offer ample versatility for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for right-angle mounting, these connectors are suitable for a wide range of applications, with an operating temperature range of -40 to 105 °C. Elevate your PCB connections with these high-quality components.