M83723/85W24578 L/C

Heilind Number:EDA346-080-559-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-559-208

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power delivery with a 3A amperage rating. With two rows and a total of 80 positions, they offer ample connectivity options for your electronic projects. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for versatility, these connectors can be mounted at a right angle, accommodating different PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environmental conditions. Upgrade your connection solutions with these high-quality Card Edge Connectors.