M83723/85W24579 L/C

Heilind Number:EDA346-080-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they offer seamless integration for your electronic assemblies. Boasting 80 positions in total, these connectors ensure reliable data transmission. Their right-angle mount orientation allows for efficient PCB layout, while their wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Explore our range of high-quality connectors and elevate your project's performance.