M83723/85W2457N L/C

Heilind Number:EDA346-080-559-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-559-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, these connectors are not only visually appealing but also durable and heat-resistant, ensuring reliable performance in any environment. With a 3A amperage rating and copper alloy contact material, they provide secure power transmission. The two rows of 80 positions with a pitch of .125 inches and row spacing of .2 inches offer ample connectivity options for your PCBs. Designed for right-angle mounting, they are versatile and easy to integrate into your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your PCB design with these high-quality connectors for seamless and efficient board-to-board connections.