M83723/85W2457Y L/C

Heilind Number:EDA346-080-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-559-802

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a contact material of Copper Alloy, they offer excellent conductivity and longevity. The green color adds a touch of aesthetics to your setup. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Featuring two rows with a total of 80 positions, they provide ample connectivity options. The right-angle mount orientation and a pitch of .125 in make them versatile and easy to integrate into your circuit design. Trust in our connectors to deliver seamless and efficient board-to-board connections for your projects.