M83723/85W24616 L/C

Heilind Number:EDA346-080-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-559-803

Detailed Description

Enhance connectivity within your electronic devices with these dual-row Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee reliable signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise alignment, offering 80 positions for seamless board-to-board connections. Operating efficiently at temperatures ranging from -40 to 105°C, they provide optimal performance in diverse environments. Their Right Angle mount orientation facilitates easy installation, making them a versatile solution for your connectivity needs. Trust in these connectors to streamline your electronic assemblies with quality and precision.