M83723/85W24617 L/C

Heilind Number:EDA346-080-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-559-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors feature a dual-row layout with 80 positions, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The copper alloy contact material guarantees reliable performance, even in high-amperage applications. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are effortless. Operating flawlessly in a wide temperature range of -40 to 105°C, these connectors are perfect for diverse environments. Their right-angle mount orientation further enhances versatility, making them a valuable addition to any project in need of robust and high-performance PCB connectivity. Elevate your design with these essential components.