M83723/85W24618 L/C

Heilind Number:EDA346-080-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-559-807

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and offer a 3A amperage capacity. Constructed from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure durability and reliable conductivity. With two rows and 80 positions, they provide ample room for seamless PCB connections. The right-angle mount orientation and compact pitch of .125 inches make them suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with these high-quality connectors.