M83723/85W24619 L/C

Heilind Number:EDA346-080-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, making them suitable for various power requirements. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches, they ensure efficient signal transmission. The right-angle mount orientation and compact form factor of 80 positions make them ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Upgrade your PCB assemblies with our high-quality Card Edge Connectors today.