M83723/85W2461N L/C

Heilind Number:EDA346-080-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-559-812

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With 80 positions spread across 2 rows, these connectors offer versatility in your PCB designs. The .125 inch pitch and .2 inch row spacing allow for seamless integration, while the right-angle mount orientation saves space on your board. Operating smoothly in a wide temperature range from -40 to 105°C, they are perfect for various environments. Upgrade your connection solutions with these high-quality components.