| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/85W2461Y L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-080-559-858 |
M83723/85W2461Y L/C
| Heilind Number: | EDA346-080-559-858 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/85W2461Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration on PCBs. Their right-angle mount orientation and 80 positions make them versatile for diverse applications. Able to withstand temperatures ranging from -40 to 105°C, these connectors guarantee consistent functionality. Elevate your connectivity solutions with this essential component.

