M83723/86A8026 L/C

Heilind Number:EDA346-080-559-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A8026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A8026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-559-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant green color, these connectors offer high visibility and easy identification on your circuit boards. With a robust amperage rating of 3 A, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for superior durability and safety. Boasting two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they provide efficient and secure connections for up to 80 positions. Their right-angle mount orientation makes them ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for diverse industrial applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.