M83723/86A8029 L/C

Heilind Number:EDA346-080-560-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A8029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A8029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on your circuit boards. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety in operation. With a contact material of high-quality Copper Alloy, they guarantee reliable signal transmission. The dual-row design with 80 positions and a pitch of .125 inches offers ample space for efficient board-to-board connections. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Experience hassle-free installation with their straight mount orientation, and streamline your PCB assembly process. Upgrade your system with these versatile connectors, perfect for demanding industrial environments.