M83723/86A802N L/C

Heilind Number:EDA346-080-560-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A802N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A802N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant green color, these connectors boast a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, offering a pitch of .125 inches and row spacing of .2 inches, they ensure secure and efficient connections. The straight mount orientation and 80 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, our Card Edge Connectors provide reliable connectivity in any environment. Explore the full range of our high-quality PCB connectors for all your connection needs.