M83723/86A8036 L/C

Heilind Number:EDA346-080-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-560-207

Detailed Description

Enhance your PCB connections with these sleek Card Edge Connectors in a vibrant green hue. Designed for peak performance, they boast a high amperage of 3 A and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 80 positions, they offer ample connectivity for your projects. The copper alloy contact material ensures reliable transmission, while the .125-inch pitch and .2-inch row spacing provide optimal efficiency. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105°C. Elevate your connectivity game with these essential components.