M83723/86A8037 L/C

Heilind Number:EDA346-080-560-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in any setting. With two rows of precision-engineered Copper Alloy contacts, delivering a stable connection with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 80 positions for seamless board-to-board integration. Designed for straight mount orientation, they offer versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for a variety of applications. Upgrade your connectivity solutions today.