M83723/86A8038 L/C

Heilind Number:EDA346-080-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic setups. Featuring a vibrant green color, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable performance and easy installation. The 80 positions ensure ample connectivity options, while the straight mount orientation facilitates straightforward PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any electronic project. Find them in our extensive range of board-to-board PCB connectors for optimal connectivity solutions.