M83723/86A8039 L/C

Heilind Number:EDA346-080-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-560-258

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material for added safety. With two rows of copper alloy contacts, offering a pitch of .125 inches and row spacing of .2 inches, these connectors ensure reliable data transmission. Featuring 80 positions, they accommodate intricate circuitry with ease. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Perfect for various applications, these connectors are a must-have in any electronic setup.