M83723/86A803N L/C

Heilind Number:EDA346-080-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-560-802

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic circuitry. Featuring a vibrant Green color, these connectors boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows and 80 positions, they offer ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .125 inch pitch and .2 inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Choose durability and efficiency with our Card Edge Connectors.