M83723/86A8986 L/C

Heilind Number:EDA346-080-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-560-803

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a contact material of Copper Alloy, they ensure reliable conductivity, while the 2-row configuration with 80 positions offers ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise mating, and with a 3A amperage rating, they are suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance even in challenging environments. Perfect for your PCB assembly needs, they provide a seamless and secure board-to-board connection solution. Upgrade your systems with these essential components.