M83723/86A8987 L/C

Heilind Number:EDA346-080-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-560-804

Detailed Description

Enhance your circuit board connectivity with our robust Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and a total of 80 positions, they offer ample space for high-density PCB applications. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for easy mating with compatible boards. Engineered for versatility, these connectors support straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of environments. Explore our extensive range of connectors and elevate your PCB assembly experience.