M83723/86A8988 L/C

Heilind Number:EDA346-080-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-560-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic systems. These connectors, featuring a vibrant green hue, offer a reliable amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee robust performance in various environmental conditions. With two rows of Copper Alloy contacts and a pitch of .125 inches, they facilitate precise and secure connections. Boasting 80 positions, these connectors support high-density PCB layouts. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for diverse applications. Elevate your connectivity standards with these essential components.