M83723/86A8989 L/C

Heilind Number:EDA346-080-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-560-808

Detailed Description

Enhance your PCB connectivity with these sleek Card Edge Connectors, designed for high-performance applications. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, they offer durability and reliability. With a double-row design and 80 positions, these connectors ensure efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity. At a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Trust in their straight mount orientation for secure attachment. Elevate your electronic projects with these essential components.