M83723/86A898N L/C

Heilind Number:EDA346-080-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-560-812

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration on your circuit board. With a vibrant green color, these connectors not only offer functionality but also add a touch of visual appeal. Featuring a 3 A amperage capacity and a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in various operating conditions. The two rows of connectors, each with 80 positions, allow for efficient signal transmission. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise alignment on your board. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Perfect for your PCB assembly needs, these Card Edge Connectors are a must-have for any electronic project.