M83723/86A10026 L/C

Heilind Number:EDA346-080-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-560-858

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connectors in vibrant green. Designed for efficiency and durability, these connectors feature a 3A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer seamless integration for high-speed data transmission. The 80 positions allow for extensive connectivity options, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for your PCB assembly needs. Explore our selection and elevate your electronic projects with top-notch connectivity solutions.