M83723/86A10027 L/C

Heilind Number:EDA346-080-560-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-560-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a sturdy construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable performance. Featuring two rows with 80 positions and a pitch of .125 inches, they offer ample connectivity options. The straight mount orientation and row spacing of .2 inches make for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your PCB assembly with these high-quality connectors for efficient and secure board-to-board connections.