M83723/86A10028 L/C

Heilind Number:EDA346-082-500-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-500-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed with precision and performance in mind. Featuring a vibrant green color, these connectors boast a robust amperage of 3A, making them suitable for a variety of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material ensures durability and safety. With two rows and a total of 82 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. Whether for straight or right-angle mounting, these connectors provide flexibility in assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for use in diverse environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.