346-082-500-807

Heilind Number:EDA346-082-500-807
Manufacturer:EDAC
Manufacturer Number:346-082-500-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-500-807

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors, designed for high performance in a variety of applications. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission. Featuring two rows of copper alloy contacts and a .125-inch pitch, they offer seamless mating with your PCB. The 82 positions allow for ample connectivity options, while the straight mount orientation facilitates easy installation. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for both standard and demanding environments. Upgrade your connectivity solutions with these robust Card Edge Connectors.