M83723/86A10206 L/C

Heilind Number:EDA346-082-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors offer a reliable 3 A amperage, perfect for powering your electronic devices. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficient signal transmission. With two rows and 82 positions, you'll have ample connectivity options for your circuit boards. Featuring a .125-inch pitch and .2-inch row spacing, precise and secure connections are ensured. Suitable for straight mounting orientation, these connectors can be easily integrated into your setup. Operating seamlessly in a wide temperature range from -40 to 105 °C, they are ideal for various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.