M83723/86A10207 L/C

Heilind Number:EDA346-082-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-520-202

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and functional design for your electronic projects. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, these connectors ensure reliable performance. The dual-row configuration with 82 positions allows for seamless integration on your circuit boards, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Whether used in industrial machinery or consumer electronics, they guarantee secure and stable connections. Upgrade your setup with these high-quality connectors and experience enhanced performance and durability.