M83723/86A10208 L/C

Heilind Number:EDA346-082-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-520-203

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Specially designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and a total of 82 positions, these connectors offer ample room for your electronic components. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. The .125-inch pitch and .2-inch row spacing allow for efficient and secure connections. Perfect for board-to-board applications, these connectors guarantee optimal performance and longevity. Upgrade your electronic assemblies with these essential components.