M83723/86A10209 L/C

Heilind Number:EDA346-082-520-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-520-204

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration on PCBs. Boasting a total of 82 positions, they provide ample room for secure connections. Their straight mount orientation and compact design make them ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are suitable for various environments. Upgrade your system with these essential components, a must-have in any electronics toolkit.