M83723/86A1020N L/C

Heilind Number:EDA346-082-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-520-207

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring efficient power delivery with an amperage of 3 A. With two rows of 82 positions each, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing enable precise alignment on your board. Operating in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Experience seamless integration with straight mount orientation, perfect for your Board To Board PCB connections. Elevate your electronic designs with these green connectors, a must-have in your components inventory.