M83723/86A1020Y L/C

Heilind Number:EDA346-082-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-520-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also designed for optimal functionality. With a current rating of 3 A, they ensure reliable power and signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Boasting two rows and a total of 82 positions, these connectors offer ample connectivity options. Crafted from Copper Alloy, the contacts provide efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless board-to-board connections. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Elevate your electronic projects with these essential connectors.