M83723/86A12036 L/C

Heilind Number:EDA346-082-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-520-212

Detailed Description

Enhance connectivity with our versatile Card Edge Connectors, designed for seamless integration in your electronic projects. Boasting a vibrant Green hue, these connectors are not only visually striking but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a high amperage rating of 3 A, they ensure efficient power transmission. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer reliable signal transfer across 82 positions. Their straight mount orientation simplifies installation on PCBs, while their wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Ideal for applications in the automotive, telecommunications, and industrial sectors, these Card Edge Connectors are a must-have for any electronics enthusiast or professional. Elevate your connectivity game with these essential components.