M83723/86A12038 L/C

Heilind Number:EDA346-082-520-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-520-802

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with durability in mind, they feature a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The connectors boast a vibrant green color, making them easily identifiable on your PCB. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Perfect for high-density applications, they offer 82 positions across 2 rows, with a pitch of .125 inches and row spacing of .2 inches for seamless integration. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Ideal for a range of industries, these connectors are a must-have for any project requiring secure and efficient board-to-board connections.