M83723/86A1203N L/C

Heilind Number:EDA346-082-520-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-520-804

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant Green color and are capable of supporting up to 3 A of power. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure reliable performance in any environment. With two rows and 82 positions for seamless integration, they offer a pitch of .125 inches and a row spacing of .2 inches for efficient PCB assembly. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Explore our range of connectors to find the perfect fit for your project.