M83723/86A12126 L/C

Heilind Number:EDA346-082-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they provide seamless power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, facilitating easy installation on your PCB. Boasting 82 positions in total, these connectors cater to a wide range of connection needs. Their straight mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in various environments. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly project.