M83723/86A12128 L/C

Heilind Number:EDA346-082-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-520-858

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal signal transmission, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3 A amperage rating, these connectors ensure reliable power delivery. The Copper Alloy contacts, arranged in two rows with a .125-inch pitch and .2-inch row spacing, offer seamless board-to-board connection. Boasting 82 positions, these connectors accommodate a wide range of applications. Their straight mount orientation facilitates easy installation, while the -40 to 105 °C operating temperature range guarantees performance in diverse environments. Upgrade your PCB assembly with these top-of-the-line connectors.