346-082-520-878

Heilind Number:EDA346-082-520-878
Manufacturer:EDAC
Manufacturer Number:346-082-520-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-520-878

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors, designed for optimal performance and durability. With a vibrant green color and sleek UL 94V-0 Thermoplastic Polyester housing, these connectors not only stand out visually but also offer superior safety and reliability. Featuring two rows of high-quality Copper Alloy contacts, they provide a secure and efficient connection for your electronic components. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. With 82 positions, these connectors offer ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your PCB connections today with these top-of-the-line Card Edge Connectors.